Infineon IR2302STRPBF, Gate Driver 1, 200 mA 8-Pin 20V, SOIC
- RS Stock No.:
- 217-7190
- Mfr. Part No.:
- IR2302STRPBF
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€1,807.50
(exc. VAT)
€2,222.50
(inc. VAT)
Temporarily out of stock
- Shipping from 20 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.723 | €1,807.50 |
*price indicative
- RS Stock No.:
- 217-7190
- Mfr. Part No.:
- IR2302STRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Half Bridge Gate Driver | |
| Output Current | 200mA | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 80ns | |
| Driver Type | Gate Driver | |
| Number of Outputs | 2 | |
| Rise Time | 220ns | |
| Minimum Supply Voltage | 5V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | IR2302X | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Length | 5mm | |
| Height | 1.75mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Half Bridge Gate Driver | ||
Output Current 200mA | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 80ns | ||
Driver Type Gate Driver | ||
Number of Outputs 2 | ||
Rise Time 220ns | ||
Minimum Supply Voltage 5V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series IR2302X | ||
Standards/Approvals No | ||
Width 4mm | ||
Length 5mm | ||
Height 1.75mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Infineon 600 V half bridge driver IC with typical 0.2 A source and 0.35 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP.
Floating channel designed for bootstrap operation
Fully operational to +600 V
Tolerant to negative transient voltage
dV/dt immune
Gate drive supply range from 5 to 20 V
Undervoltage lockout for both channels
3.3 V, 5 V and 15 V input logic compatible
Cross-conduction prevention logic
Matched propagation delay for both channels
High side output in phase with IN input
Logic and power ground +/- 5 V offset
Internal 540ns dead-time
Lower di/dt gate driver for better noise immunity
Shut down input turns off both channels
Related links
- Infineon IR2302STRPBF 200 mA 8-Pin 20V, SOIC
- Renesas Electronics EL7156CSZ-T7 Gate Driver 1 SOIC
- Infineon IR2106STRPBF MOSFET Gate Driver SOIC
- Infineon AUIRS2301STR MOSFET Gate Driver 2 SOIC
- Infineon IRS2301STRPBF MOSFET Gate Driver SOIC
- Infineon IR2117SPBF 500 mA 8-Pin 20V, SOIC-8N
- Infineon IR2127STRPBF MOSFET Gate Driver 1 SOIC
- Infineon IR2127SPBF 500 mA 8-Pin 20V, SOIC
