Infineon IR21844STRPBF, 1.8 A 14-Pin 20 V, SOIC
- RS Stock No.:
- 258-3945
- Mfr. Part No.:
- IR21844STRPBF
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 unit)*
€2.16
(exc. VAT)
€2.66
(inc. VAT)
In Stock
- 2,226 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.16 |
| 10 - 24 | €1.84 |
| 25 - 49 | €1.70 |
| 50 - 99 | €1.60 |
| 100 + | €1.48 |
*price indicative
- RS Stock No.:
- 258-3945
- Mfr. Part No.:
- IR21844STRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 1.8A | |
| Pin Count | 14 | |
| Package Type | SOIC | |
| Fall Time | 20ns | |
| Number of Outputs | 2 | |
| Rise Time | 40ns | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | IR2184(4)(S) | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 1.8A | ||
Pin Count 14 | ||
Package Type SOIC | ||
Fall Time 20ns | ||
Number of Outputs 2 | ||
Rise Time 40ns | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series IR2184(4)(S) | ||
Automotive Standard No | ||
The Infineon half bridge gate driver is are high voltage, high speed power MOSFET and IGBT drivers with dependent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high Pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 600 volts.
Gate drive supply range from 10 to 20V
Under voltage lockout for both channels
3.3V and 5V input logic compatible
Matched propagation delay for both channels
Logic and power ground +/- 5V offset.
Lower di/dt gate driver for better noise immunity
Output source/sink current capability 1.4A/1.8A
