Infineon IRS21844STRPBF MOSFET Gate Driver, 1.9 A 14-Pin 20V, SOIC

Get a bulk buy discount

Add 25 more to save 14%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€11.22

(exc. VAT)

€13.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 865 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€2.244€11.22-
25 - 45€1.912€9.5614%
50 - 120€1.796€8.9819%
125 - 245€1.66€8.3026%
250 +€1.548€7.7431%

*price indicative

Packaging Options:
RS Stock No.:
226-6206
Mfr. Part No.:
IRS21844STRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver

Output Current

1.9A

Pin Count

14

Package Type

SOIC

Fall Time

35ns

Driver Type

MOSFET

Number of Outputs

2

Rise Time

40ns

Minimum Supply Voltage

10V

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.75mm

Standards/Approvals

No

Series

IRS

Length

8.74mm

Width

3.99mm

Mount Type

Surface

Automotive Standard

No

Infineon IRS Series Gate Driver, 10V Minimum Supply Voltage, 1.9A Output Current - IRS21844STRPBF


This gate driver provides dual-channel MOSFET drive for power switching circuits, designed for surface-mount integration. It accepts supply voltages in a 10V-20V range and delivers controlled drive to two outputs, supporting efficient switching in industrial and power electronics contexts while operating across a wide ambient temperature span.

Features and Benefits:


• 1.9A output current delivers strong drive per channel for fast switching
• Rise time 40ns minimises switching transition duration for improved efficiency
• Fall time 35ns reduces turn-off losses during high-speed operation
• 14-pin package supports Compact surface mounting for dense assemblies
• Operating range -40°C to125°C enables use across varied thermal environments

Applications


• Suitable for MOSFET gate driver 10V-20V 2-output SOIC control stages
• Ideal for IRS series gate driver 1.9A output power circuits
• Used with high-speed MOSFET driver 1.9 amp per channel switching designs
• Can be used for Compact surface-mount gate driver 14-pin SOIC layouts
• Used for industrial gate driver 10V minimum supply power modules

What package type should be considered for PCB footprint design?


The device is supplied in an SOIC package and requires a 14-pin footprint compatible with surface-mount assembly.

What pin count impacts routing and gate connections?


There are 14 pins which allocate separate connections for dual outputs and supply lines affecting board routing.

How does temperature capability affect long-term deployment?


The maximum operating temperature is 125°C and the minimum is -40°C, supporting use in elevated-temperature and cold environments without specification change.

What mounting approach is required during assembly?


Surface-mount placement is required due to the device’s mount type and package format.

Which driver type classification applies to switching topology selection?


The unit functions as a MOSFET driver intended for direct gate driving in power electronic topologies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy