Infineon IRS21844STRPBF MOSFET Gate Driver, 1.9 A 14-Pin 20V, SOIC
- RS Stock No.:
- 226-6205
- Mfr. Part No.:
- IRS21844STRPBF
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€2,865.00
(exc. VAT)
€3,525.00
(inc. VAT)
Temporarily out of stock
- Shipping from 20 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.146 | €2,865.00 |
*price indicative
- RS Stock No.:
- 226-6205
- Mfr. Part No.:
- IRS21844STRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver | |
| Output Current | 1.9A | |
| Pin Count | 14 | |
| Fall Time | 35ns | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 40ns | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 3.99mm | |
| Series | IRS | |
| Height | 1.75mm | |
| Length | 8.74mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver | ||
Output Current 1.9A | ||
Pin Count 14 | ||
Fall Time 35ns | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 40ns | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 3.99mm | ||
Series IRS | ||
Height 1.75mm | ||
Length 8.74mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
Infineon IRS Series Gate Driver, 10V Minimum Supply Voltage, 1.9A Output Current - IRS21844STRPBF
This gate driver provides dual-channel MOSFET drive for power switching circuits, designed for surface-mount integration. It accepts supply voltages in a 10V-20V range and delivers controlled drive to two outputs, supporting efficient switching in industrial and power electronics contexts while operating across a wide ambient temperature span.
Features and Benefits:
• 1.9A output current delivers strong drive per channel for fast switching
• Rise time 40ns minimises switching transition duration for improved efficiency
• Fall time 35ns reduces turn-off losses during high-speed operation
• 14-pin package supports Compact surface mounting for dense assemblies
• Operating range -40°C to125°C enables use across varied thermal environments
• Rise time 40ns minimises switching transition duration for improved efficiency
• Fall time 35ns reduces turn-off losses during high-speed operation
• 14-pin package supports Compact surface mounting for dense assemblies
• Operating range -40°C to125°C enables use across varied thermal environments
Applications
• Suitable for MOSFET gate driver 10V-20V 2-output SOIC control stages
• Ideal for IRS series gate driver 1.9A output power circuits
• Used with high-speed MOSFET driver 1.9 amp per channel switching designs
• Can be used for Compact surface-mount gate driver 14-pin SOIC layouts
• Used for industrial gate driver 10V minimum supply power modules
• Ideal for IRS series gate driver 1.9A output power circuits
• Used with high-speed MOSFET driver 1.9 amp per channel switching designs
• Can be used for Compact surface-mount gate driver 14-pin SOIC layouts
• Used for industrial gate driver 10V minimum supply power modules
What package type should be considered for PCB footprint design?
The device is supplied in an SOIC package and requires a 14-pin footprint compatible with surface-mount assembly.
What pin count impacts routing and gate connections?
There are 14 pins which allocate separate connections for dual outputs and supply lines affecting board routing.
How does temperature capability affect long-term deployment?
The maximum operating temperature is 125°C and the minimum is -40°C, supporting use in elevated-temperature and cold environments without specification change.
What mounting approach is required during assembly?
Surface-mount placement is required due to the devices mount type and package format.
Which driver type classification applies to switching topology selection?
The unit functions as a MOSFET driver intended for direct gate driving in power electronic topologies.
Related links
- Infineon IRS21844STRPBF MOSFET Gate Driver SOIC
- Infineon MOSFET Gate Driver SOIC-14
- Infineon IRS21844SPBF MOSFET Gate Driver SOIC-14
- Infineon IRS2184SPBF MOSFET Gate Driver SOIC-8
- Infineon IRS2184STRPBF MOSFET Gate Driver SOIC
- onsemi NCD57200DR2G Gate Driver SOIC
- Infineon AUIRS21811STR MOSFET Gate Driver 2 SOIC
- Infineon AUIRS2181STR MOSFET Gate Driver 2 SOIC
