Infineon 2ED2410EMXUMA1, Gate Driver, 1.4 A 24-Pin 58V, PG-TSDSO-24
- RS Stock No.:
- 260-1175
- Mfr. Part No.:
- 2ED2410EMXUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€4,434.00
(exc. VAT)
€5,454.00
(inc. VAT)
In Stock
- 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €1.478 | €4,434.00 |
*price indicative
- RS Stock No.:
- 260-1175
- Mfr. Part No.:
- 2ED2410EMXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver IC | |
| Output Current | 1.4A | |
| Pin Count | 24 | |
| Fall Time | 5ns | |
| Package Type | PG-TSDSO-24 | |
| Driver Type | Gate Driver | |
| Rise Time | 15μs | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 58V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | 2ED | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver IC | ||
Output Current 1.4A | ||
Pin Count 24 | ||
Fall Time 5ns | ||
Package Type PG-TSDSO-24 | ||
Driver Type Gate Driver | ||
Rise Time 15μs | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 58V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series 2ED | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Infineon 2ED Series Gate Driver IC, 3V Minimum Supply Voltage, 58V Maximum Supply Voltage - 2ED2410EMXUMA1
This gate driver IC provides gate control for power transistors across a broad supply range and is intended for industrial electronics where wide input voltage flexibility is required. It operates between low-voltage and high-voltage rails and is supplied in a Compact 24-pin PG-TSDSO-24 package, suited to board-level integration in equipment that demands fast switching behaviour and moderate output capability.
Features and Benefits:
• 1.4A output current delivers sufficient gate charge drive
• 15μs rise time enables controlled turn-on transitions
• 5ns fall time supports Rapid turn-off switching
• -40°C to 125°C rating allows extended temperature operation
• RoHS conformity reduces hazardous substance risks
• 15μs rise time enables controlled turn-on transitions
• 5ns fall time supports Rapid turn-off switching
• -40°C to 125°C rating allows extended temperature operation
• RoHS conformity reduces hazardous substance risks
Applications
• Suitable for driving MOSFETs in industrial power stages
• Ideal for motor-control inverter gate interfaces
• Used with gate circuits requiring mixed-voltage compatibility
• Can be used for switching supplies in harsh environments
• Used for prototyping wide-voltage gate-drive designs
• Ideal for motor-control inverter gate interfaces
• Used with gate circuits requiring mixed-voltage compatibility
• Can be used for switching supplies in harsh environments
• Used for prototyping wide-voltage gate-drive designs
What supply voltage range can it accept?
It functions across a minimum of 3V up to a maximum of 58V.
What thermal extremes will it tolerate during operation?
It is specified to operate down to -40°C and up to 125°C.
How many pins does the package provide for PCB integration?
The device is supplied in a 24-pin PG-TSDSO-24 package.
What switching characteristics influence device selection?
It combines a rise time of 15μs with a fall time of 5ns and a 1.4A output capability.
Is the component compliant with hazardous substance restrictions?
It is RoHS compliant.
Related links
- Infineon 2ED2410EMXUMA1 1.4 A 24-Pin 58V, PG-TSDSO-24
- Infineon TLE94110ESXUMA1 2 PG-TSDSO-24
- Infineon TLE94112ESXUMA1 12 PG-TSDSO-24
- Infineon TLE94108ESXUMA1 2 PG-TSDSO-24
- STMicroelectronics VN5T006ASPTR-E High Side Gate Driver 1 PowerSSO-24
- Infineon TLE75602ESHXUMA1 Power Switch IC 24-Pin, PG-TSDSO-24
- Infineon TLE75008ESDXUMA1 Low Side PG-TSDSO-24
- Infineon BTT62004ESAXUMA1 High Side 3 PG-TSDSO-24
