Infineon TLE75008ESDXUMA1 Low Side, Low Side Power Switch IC 24-Pin, PG-TSDSO-24

Subtotal (1 reel of 3000 units)*

€2,061.00

(exc. VAT)

€2,535.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.687€2,061.00

*price indicative

RS Stock No.:
244-2892
Mfr. Part No.:
TLE75008ESDXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Type

Low Side

Power Switch Topology

Low Side

Product Type

Power Switch IC

Switch On Resistance RdsOn

2.2Ω

Number of Outputs

8

Interface Type

Serial

Mount Type

Surface

Minimum Supply Voltage

3V

Package Type

PG-TSDSO-24

Maximum Supply Voltage

28V

Pin Count

24

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Length

8.65mm

Width

3.9mm

Standards/Approvals

RoHS

Height

950μm

Series

TLE75008-ESD

Automotive Standard

AEC-Q2, AEC-Q100, AEC-Q11

Infineon TLE75008-ESD Series Power Switch IC, 28V Maximum Supply Voltage, 8 Outputs - TLE75008ESDXUMA1


This power switch IC is a low-side automotive switch designed to control multiple loads via a serial Interface within vehicle electrical systems. It operates across a wide supply range and is intended for surface-mounted applications where compact, multi-output switching is required in automotive environments.

Features and Benefits:


• Eight outputs reduce external switching components and wiring
• 3-28V supply range supports varied vehicle electrical systems
• 2.2Ω Rds(on) lowers conduction losses during load activation
• Operates from -40°C to 150°C for extended temperature endurance
• Serial Interface simplifies control and system integration
• 24-pin surface-mount package enables Compact PCB layouts

Applications


• Suitable for body-control module load switching
• Ideal for lighting and motor-driver load control
• Used with telematics units requiring multiple outputs
• Can be used for centralised power distribution in vehicles
• Suitable for equipment needing automotive-grade supply compatibility

What package format should designers expect for PCB layout?


The device is supplied in a 24-pin PG-TSDSO package for surface mounting, requiring footprint space for a 24-pin component.

How does it perform in high-temperature environments?


It is rated to operate at a maximum temperature of 150°C, allowing use in locations subject to elevated thermal stress.

What electrical Interface is used for command and control?


Control is provided via a serial Interface enabling sequential or addressed switching of outputs.

How many independent outputs does it provide for system control?


It provides eight separate outputs to drive multiple loads from a single device.

Which automotive quality standards apply to this device?


It conforms to recognised automotive qualification standards including AEC‑Q2, AEC‑Q100 and AEC‑Q11.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy