STMicroelectronics VND9012AJTR High Side Gate Driver, 63 A 16-Pin 28V, PowerSSO-16
- RS Stock No.:
- 261-5523
- Mfr. Part No.:
- VND9012AJTR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€4,022.50
(exc. VAT)
€4,947.50
(inc. VAT)
Temporarily out of stock
- Shipping from 11 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.609 | €4,022.50 |
*price indicative
- RS Stock No.:
- 261-5523
- Mfr. Part No.:
- VND9012AJTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | High Side Power Switch | |
| Output Current | 63A | |
| Pin Count | 16 | |
| Package Type | PowerSSO-16 | |
| Driver Type | High Side | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | VND90 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type High Side Power Switch | ||
Output Current 63A | ||
Pin Count 16 | ||
Package Type PowerSSO-16 | ||
Driver Type High Side | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series VND90 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics double channel high-side driver manufactured using ST proprietary VIPower M0-9 technology and housed in PowerSSO-16 package. The device is designed to drive 12 V automotive grounded loads through a 3 V and 5 V CMOS-compatible interface, providing protection and diagnostics.
Extreme low voltage operation for deep cold cranking applications
Overload and short to ground indication
Thermal shutdown indication
Load current limitation
Related links
- STMicroelectronics VND9012AJTR High Side Gate Driver PowerSSO-16
- STMicroelectronics High Side Gate Driver 1 16-Pin 28V, PowerSSO-16
- STMicroelectronics High Side Gate Driver PowerSSO-16
- STMicroelectronics VN9004AJTR High Side Gate Driver 1 16-Pin 28V, PowerSSO-16
- STMicroelectronics VNQ9080AJTR High Side Gate Driver PowerSSO-16
- STMicroelectronics VNQ9025AJTR High Side Gate Driver PowerSSO-16
- STMicroelectronics VNQ9050LAJTR High Side Gate Driver PowerSSO
- STMicroelectronics MOSFET Gate Driver 1 PowerSSO
