Infineon IR21364STRPBF, Gate Driver 6, 350 mA 24-Pin 20V, SOIC
- RS Stock No.:
- 262-6249
- Mfr. Part No.:
- IR21364STRPBF
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€1,382.00
(exc. VAT)
€1,700.00
(inc. VAT)
Temporarily out of stock
- Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.382 | €1,382.00 |
*price indicative
- RS Stock No.:
- 262-6249
- Mfr. Part No.:
- IR21364STRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 350mA | |
| Pin Count | 24 | |
| Package Type | SOIC | |
| Fall Time | 75ns | |
| Driver Type | Gate Driver | |
| Rise Time | 125ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Number of Drivers | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 350mA | ||
Pin Count 24 | ||
Package Type SOIC | ||
Fall Time 75ns | ||
Driver Type Gate Driver | ||
Rise Time 125ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Number of Drivers 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon three phase gate driver IC comes with over current protection, enable and fault reporting. It has a floating channel designed for bootstrap operation. It can be used in typical application such as motor control, air conditioners, washing machines, general purpose inverters, micro inverter drives, etc.
Under voltage lockout for all channels
Cross conduction prevention logic
Related links
- Infineon IR21364STRPBF 350 mA 24-Pin 20V, SOIC
- Infineon 6ED2230S12TXUMA1 MOSFET Gate Driver 6 DSO
- Infineon TLE7182EMXUMA1 MOSFET Gate Driver SSOP
- Infineon 350 mA 8-Pin 20V, SOIC
- Infineon IR2108STRPBF 350 mA 8-Pin 20V, SOIC
- Infineon IR2109SPBF 350 mA 8-Pin 20V, SOIC
- Infineon IR2106SPBF 350 mA 8-Pin 20V, SOIC
- Infineon IR2136STRPBF MOSFET Gate Driver SOIC
