Infineon 6ED2230S12TXUMA1 MOSFET Gate Driver 6, 350 mA 24-Pin 20V, DSO

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€4.14

(exc. VAT)

€5.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 892 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€4.14-
5 - 9€3.7210%
10 - 24€3.4716%
25 - 49€3.2621%
50 +€3.0227%

*price indicative

Packaging Options:
RS Stock No.:
226-6040
Mfr. Part No.:
6ED2230S12TXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Output Current

350mA

Pin Count

24

Fall Time

20ns

Package Type

DSO

Driver Type

MOSFET

Number of Outputs

4

Rise Time

35ns

Minimum Supply Voltage

20V

Number of Drivers

6

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Length

18.2mm

Standards/Approvals

No

Width

7.5mm

Series

6ED2230S12T

Height

2.65mm

Mount Type

Surface

Automotive Standard

No

The Infineon 6ED2230S12T is a high voltage, high speed IGBT with three independent high side and low side referenced output channels for three phase applications. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or TTL outputs, down to 3.3 V logic. An over‐current protection function which terminates all six outputs can also be derived from this resistor.

Fully operational to +1200 V

Integrated Ultra‐fast Bootstrap Diode

Floating channel designed for bootstrap operation

Output source/sink current capability +0.35 A/‐0.65 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy