Renesas Electronics ISL6208IBZ MOSFET Gate Driver, 4 A 8-Pin 5V, SOIC
- RS Stock No.:
- 262-7248
- Mfr. Part No.:
- ISL6208IBZ
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-7248
- Mfr. Part No.:
- ISL6208IBZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | MOSFET | |
| Output Current | 4A | |
| Pin Count | 8 | |
| Fall Time | 8ns | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Rise Time | 8ns | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 100°C | |
| Height | 1.75mm | |
| Series | ISL6208 | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type MOSFET | ||
Output Current 4A | ||
Pin Count 8 | ||
Fall Time 8ns | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Rise Time 8ns | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 100°C | ||
Height 1.75mm | ||
Series ISL6208 | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Renesas Electronics gate drivers are high frequency, MOSFET drivers which will optimized to drive two N channel power MOSFETs in a synchronous-rectified buck converter topology. They are especially suited for mobile computing applications that require high efficiency and excellent thermal performance.
Very smooth switching transition
Internal charge pump
Power-good indicator
Related links
- Renesas Electronics ISL6208IBZ MOSFET Gate Driver SOIC
- Renesas Electronics ISL6208IRZ MOSFET Gate Driver SOIC
- Microchip MCP14700-E/SNVAO MOSFET Gate Driver 1 SOIC
- Renesas Electronics EL7222CSZ MOSFET Gate Driver 2 SOIC
- Renesas Electronics EL7202CSZ-T7 MOSFET Gate Driver 2 SOIC
- onsemi MOSFET Gate Driver SOIC
- onsemi MOSFET Gate Driver 1 SOIC
- onsemi NCV57100DWR2G MOSFET Gate Driver 1 SOIC-16 WB
