Renesas Electronics EL7202CSZ-T7 MOSFET Gate Driver 2, 4 A 8-Pin 15V, SOIC
- RS Stock No.:
- 921-5917
- Mfr. Part No.:
- EL7202CSZ-T7
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 921-5917
- Mfr. Part No.:
- EL7202CSZ-T7
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | MOSFET | |
| Output Current | 4A | |
| Pin Count | 8 | |
| Fall Time | 13ns | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 10ns | |
| Minimum Supply Voltage | 15V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 15V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Height | 1.45mm | |
| Width | 3.9mm | |
| Series | EL7202 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type MOSFET | ||
Output Current 4A | ||
Pin Count 8 | ||
Fall Time 13ns | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 10ns | ||
Minimum Supply Voltage 15V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 15V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Height 1.45mm | ||
Width 3.9mm | ||
Series EL7202 | ||
Mount Type Surface | ||
Automotive Standard No | ||
Low-Side MOSFET Drivers, Intersil
Voltage up to 100 V
High Performance Input-to-Output Propagation Delay
MOSFET & IGBT Drivers, Intersil
Related links
- Renesas Electronics EL7202CSZ-T7 MOSFET Gate Driver 2 SOIC
- Renesas Electronics EL7202CSZ MOSFET Gate Driver 2 SOIC
- Renesas Electronics EL7222CSZ MOSFET Gate Driver 2 SOIC
- Renesas Electronics EL7222CSZ-T7 MOSFET Gate Driver 8LD SOIC
- Renesas Electronics EL7212CSZ MOSFET Gate Driver 2 SOIC
- Texas Instruments MOSFET Gate Driver 2 SOIC
- Texas Instruments UCC27425D MOSFET Gate Driver 2 SOIC
- Texas Instruments UCC27424D MOSFET Gate Driver 2 SOIC
