Renesas Electronics HIP4086APZ MOSFET Gate Driver, 1.25 A 24-Pin 80V, SOIC
- RS Stock No.:
- 263-0199
- Mfr. Part No.:
- HIP4086APZ
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-0199
- Mfr. Part No.:
- HIP4086APZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Gate Driver Module | |
| Output Current | 1.25A | |
| Pin Count | 24 | |
| Package Type | SOIC | |
| Fall Time | 40ns | |
| Driver Type | MOSFET | |
| Rise Time | 40ns | |
| Minimum Supply Voltage | 80V | |
| Maximum Supply Voltage | 80V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 5.33mm | |
| Series | HIP4086 | |
| Length | 32.51mm | |
| Width | 8.25mm | |
| Standards/Approvals | RoHS | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Gate Driver Module | ||
Output Current 1.25A | ||
Pin Count 24 | ||
Package Type SOIC | ||
Fall Time 40ns | ||
Driver Type MOSFET | ||
Rise Time 40ns | ||
Minimum Supply Voltage 80V | ||
Maximum Supply Voltage 80V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 5.33mm | ||
Series HIP4086 | ||
Length 32.51mm | ||
Width 8.25mm | ||
Standards/Approvals RoHS | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Renesas Electronics gate drivers is a 3-phase, N-channel MOSFET driver with a flexible input protocol for driving every possible switch combination. It helps to override the shoot-through protection for switched reluctance applications.
Programmable bootstrap refresh time
Programmable under voltage set point
Brushless motors
Related links
- Renesas Electronics MOSFET Gate Driver SOIC
- Renesas Electronics HIP4086ABZ MOSFET Gate Driver 6 SOIC
- Renesas Electronics HIP4086ABZT MOSFET Gate Driver SOIC
- Renesas Electronics HIP4082IBZ MOSFET Gate Driver 4 SOIC
- Renesas Electronics HIP4082IPZ MOSFET Gate Driver 4 PDIP
- Renesas Electronics MOSFET Gate Driver 2 SOIC
- Renesas Electronics MOSFET Gate Driver 20-Pin 15V, SOIC
- Renesas Electronics EL7222CSZ MOSFET Gate Driver 2 SOIC
