Renesas Electronics HIP4086ABZ MOSFET Gate Driver 6, 1.5 A 24-Pin 15V, SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€6.91

(exc. VAT)

€8.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 789 unit(s), ready to ship from another location

Units
Per unit
1 - 9€6.91
10 - 49€5.66
50 - 99€5.34
100 - 199€5.21
200 +€5.06

*price indicative

Packaging Options:
RS Stock No.:
921-5775
Mfr. Part No.:
HIP4086ABZ
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

MOSFET

Output Current

1.5A

Pin Count

24

Package Type

SOIC

Fall Time

10ns

Number of Outputs

6

Driver Type

MOSFET

Rise Time

20ns

Minimum Supply Voltage

15V

Maximum Supply Voltage

15V

Number of Drivers

6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

HIP4086A

Standards/Approvals

No

Height

2.35mm

Width

7.6mm

Length

15.6mm

Mount Type

Surface

Automotive Standard

No

RoHS Status: Exempt

Half Bridge, Full Bridge and Three Phase Drivers, Intersil


Voltage up to 100 V

High Performance Input-to-Output Propagation Delay

MOSFET & IGBT Drivers, Intersil


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy