Microchip TC4426AEOA713 MOSFET Gate Driver, 1.5 A 8-Pin 18V, SOIC
- RS Stock No.:
- 264-8875
- Mfr. Part No.:
- TC4426AEOA713
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.26
(exc. VAT)
€8.93
(inc. VAT)
In Stock
- 1,720 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.452 | €7.26 |
| 50 - 95 | €1.21 | €6.05 |
| 100 - 245 | €1.092 | €5.46 |
| 250 - 995 | €1.072 | €5.36 |
| 1000 + | €1.052 | €5.26 |
*price indicative
- RS Stock No.:
- 264-8875
- Mfr. Part No.:
- TC4426AEOA713
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Fall Time | 25ns | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Rise Time | 35ns | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 4.9mm | |
| Height | 1.75mm | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Series | TC4426A | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Fall Time 25ns | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Rise Time 35ns | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 4.9mm | ||
Height 1.75mm | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Series TC4426A | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Microchip MOSFET gate driver will not latch up under any conditions within their power and voltage ratings. It is not subject to damage when up to 5 V of noise spiking (of either polarity) occurs on the ground pin. It can accept, without damage or logic upset, up to 500 mA of reverse current (of either polarity) being forced back into their outputs.
High Capacitive Load Drive Capability: 1,000 pF in 25 ns
Less than 30 ns short delay times (Typical)
Matched rise, fall and delay times
With Logic ''1'' Input: 1 mA
With Logic ''0'' Input: 100 μA
Low Output Impedance: 7 Ω (Typical)
Input Will Withstand Negative Inputs Up to 5 V
ESD Protected: 4 kV
Pinouts Same as TC426/27/28
Related links
- Microchip TC4426AEOA713 MOSFET Gate Driver SOIC
- Microchip TC4427COA713 MOSFET Gate Driver SOIC
- Microchip MIC4427ZM MOSFET Gate Driver SOIC
- Microchip TC4428AEOA713 MOSFET Gate Driver SOIC
- Microchip TC4427EOA713 MOSFET Gate Driver SOIC
- Microchip TC4427AVOA713 MOSFET Gate Driver SOIC
- Microchip TC4428EOA713 MOSFET Gate Driver SOIC
- Microchip TC4427AEOA713 MOSFET Gate Driver SOIC
