Microchip TC4427COA713 MOSFET Gate Driver, 1.5 A 8-Pin 18V, SOIC

Get a bulk buy discount

Add 50 more to save 16%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€7.26

(exc. VAT)

€8.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,375 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€1.452€7.26-
50 - 95€1.21€6.0516%
100 - 245€1.092€5.4624%
250 - 995€1.072€5.3626%
1000 +€1.052€5.2627%

*price indicative

Packaging Options:
RS Stock No.:
264-8884
Mfr. Part No.:
TC4427COA713
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Output Current

1.5A

Pin Count

8

Fall Time

25ns

Package Type

SOIC

Driver Type

MOSFET

Rise Time

25ns

Minimum Supply Voltage

18V

Maximum Supply Voltage

18V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Height

1.75mm

Length

4.9mm

Width

6mm

Series

TC4427

Mount Type

Surface

Automotive Standard

No

The Microchip dual MOSFET gate driver will not latch up under any conditions within their power and voltage ratings. It is not subject to damage when up to 5 V of noise spiking (of either polarity) occurs on the ground pin. It can accept, without damage or logic upset, up to 500 mA of reverse current (of either polarity) being forced back into their outputs.

4.5 V to 18 V wide operating range

High capacitive load drive capability: 1,000 pF in 25 ns (typical)

40 ns short delay times (typical)

Consistent delay times with changes in supply voltage

Low supply current

Input will withstand negative inputs

Fully protected against up to 2 kV of electrostatic discharge

Pinouts same as TC426/27/28

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy