Microchip TC4427EOA713 MOSFET Gate Driver, 1.5 A 8-Pin 18V, SOIC

Subtotal (1 reel of 3300 units)*

€4,791.60

(exc. VAT)

€5,893.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +€1.452€4,791.60

*price indicative

RS Stock No.:
264-8885
Mfr. Part No.:
TC4427EOA713
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Output Current

1.5A

Pin Count

8

Package Type

SOIC

Fall Time

25ns

Driver Type

MOSFET

Rise Time

25ns

Minimum Supply Voltage

18V

Maximum Supply Voltage

18V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

6mm

Series

TC4427

Length

4.9mm

Height

1.75mm

Mount Type

Surface

Automotive Standard

No

The Microchip dual MOSFET gate driver will not latch up under any conditions within their power and voltage ratings. It is not subject to damage when up to 5 V of noise spiking (of either polarity) occurs on the ground pin. It can accept, without damage or logic upset, up to 500 mA of reverse current (of either polarity) being forced back into their outputs.

4.5 V to 18 V wide operating range

High capacitive load drive capability: 1,000 pF in 25 ns (typical)

40 ns short delay times (typical)

Consistent delay times with changes in supply voltage

Low supply current

Input Will Withstand Negative Inputs

Fully protected against up to 2 kV of electrostatic discharge

Pinouts Same as TC426/27/28

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy