Skyworks Solutions Inc, Gate Driver 2, 4 A 16-Pin 24V, SOIC-16

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
273-1970
Mfr. Part No.:
SI8233BB-D-IS1
Manufacturer:
Skyworks Solutions Inc
Find similar products by selecting one or more attributes.
Select all

Brand

Skyworks Solutions Inc

Product Type

Gate Driver

Output Current

4A

Pin Count

16

Fall Time

12ns

Package Type

SOIC-16

Driver Type

Gate Driver

Rise Time

12ns

Minimum Supply Voltage

4.5V

Number of Drivers

2

Maximum Supply Voltage

24V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

10.3mm

Series

Si823x

Length

10.3mm

Height

2.65mm

Standards/Approvals

RoHS

Mount Type

Surface

Automotive Standard

No

COO (Country of Origin):
TH
The Skyworks Solutions Inc Si823x isolated driver family combines two independent, isolated drivers into a single package. All drivers operate with a maximum supply voltage of 24 V. The Si823x drivers utilize Skyworks proprietary silicon isolation technology, which provides up to 5 kVRMS withstand voltage per UL1577 and fast 45 ns propagation times. Driver outputs can be grounded to the same or separate grounds or connected to a positive or negative voltage.

UL 1577 recognized

CSA component notice 5A approval

It has application in power delivery systems and motor control systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy