Skyworks Solutions Inc SI8230BB-D-IS1 MOSFET Gate Driver 2, 500 mA 16-Pin 24V, SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
753-2087
Mfr. Part No.:
SI8230BB-D-IS1
Manufacturer:
Skyworks Solutions Inc
Find similar products by selecting one or more attributes.
Select all

Brand

Skyworks Solutions Inc

Product Type

MOSFET

Output Current

500mA

Pin Count

16

Package Type

SOIC

Fall Time

12ns

Number of Outputs

2

Driver Type

MOSFET

Rise Time

20ns

Minimum Supply Voltage

24V

Maximum Supply Voltage

24V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

9.9mm

Height

1.25mm

Series

Si823x

Standards/Approvals

No

Width

3.9mm

Mount Type

Surface

Automotive Standard

AEC-Q100

COO (Country of Origin):
TW

Si822x / Si823x ISOdriver Isolated Gate Drivers, Silicon Labs


The Silicon Labs Si8220/1 are "opto-input", package and pin compatible single-channel isolated gate driver upgrades to HCPL-3120 and other optically-coupled gate drivers. Connect to optocoupler external input circuits (e.g. voltage source and series limiting resistor) and offer significant improvements in performance and reliability.

Silicon Labs Si823x range of isolated driver family has two independent isolated drivers into a single package to create high-side/low-side drivers (Si8230/1/3/4) or dual drivers (Si8232/5). These devices are available with conventional high-side and low-side digital inputs or PWM input control interfaces.

MOSFET & IGBT Drivers, Silicon Laboratories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy