Skyworks Solutions Inc, Gate Driver 2, 2.5 A 16-Pin 24V, SOIC-16 NB
- RS Stock No.:
- 273-1996
- Mfr. Part No.:
- SI8273AB-IS1
- Manufacturer:
- Skyworks Solutions Inc
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-1996
- Mfr. Part No.:
- SI8273AB-IS1
- Manufacturer:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Product Type | Gate Driver | |
| Output Current | 2.5A | |
| Pin Count | 16 | |
| Package Type | SOIC-16 NB | |
| Fall Time | 20ns | |
| Driver Type | Gate Driver | |
| Rise Time | 20ns | |
| Minimum Supply Voltage | 4.5V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Series | Si827x | |
| Length | 9.9mm | |
| Height | 1.75mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Product Type Gate Driver | ||
Output Current 2.5A | ||
Pin Count 16 | ||
Package Type SOIC-16 NB | ||
Fall Time 20ns | ||
Driver Type Gate Driver | ||
Rise Time 20ns | ||
Minimum Supply Voltage 4.5V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Series Si827x | ||
Length 9.9mm | ||
Height 1.75mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Skyworks Solutions Inc Si827x isolators are ideal for driving power switches used in a wide variety of power supply, inverter, and motor control applications. The Si827x isolated gate drivers utilize Skyworks proprietary silicon isolation technology, supporting up to 2.5 kVRMS withstand voltage per UL1577 and VDE0884. This technology enables industry leading common mode transient immunity (CMTI), tight timing specifications, reduced variation with temperature and age, better part-to-part matching and extremely high reliability.
Single PWM or dual digital inputs
Separate pull up or down outputs for slew rate control
Very low jitter of 200 ps p-p
60 ns propagation delay
Dedicated enable pin
Related links
- Skyworks Solutions Inc SI8273AB-IS1 2.5 A 16-Pin 24V, SOIC-16 NB
- Skyworks Solutions Inc 2.5 A 16-Pin 24V, SOIC-16 NB
- Skyworks Solutions Inc SI8275AB-IS1 2.5 A 16-Pin 24V, SOIC-16 NB
- Skyworks Solutions Inc SI8274GB1-IS1 2.5 A 16-Pin 24V, SOIC-16 NB
- Skyworks Solutions Inc SI8273GB-IS1 2.5 A 16-Pin 24V, SOIC-16 NB
- Skyworks Solutions Inc SI8273BBD-IS1 2.5 A 16-Pin 24V, SOIC-16 NB
- Skyworks Solutions Inc 4 A 16-Pin 24V, SOIC-16
- Skyworks Solutions Inc SI8233BB-D-IS1 4 A 16-Pin 24V, SOIC-16
