Infineon IRS4427PBF, Gate Driver 1, 3.3 A 8-Pin 17V, PDIP-8

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€52.90

(exc. VAT)

€65.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50€1.058€52.90
100 +€0.983€49.15

*price indicative

RS Stock No.:
273-3033
Mfr. Part No.:
IRS4427PBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver Module

Output Current

3.3A

Pin Count

8

Fall Time

55ns

Package Type

PDIP-8

Driver Type

Gate Driver

Number of Outputs

2

Rise Time

55ns

Minimum Supply Voltage

3V

Number of Drivers

1

Maximum Supply Voltage

17V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

10.92mm

Height

5.33mm

Series

IRS

Standards/Approvals

RoHS Compliant

Mount Type

Through Hole

Automotive Standard

No

The Infineon dual low side gate driver IC with typical 2.3 A source and 3.3 A sink current in 8 Lead PDIP package with level shift technology for IGBTs and MOSFETs.

CMOS Schmitt triggered inputs

Matched propagation delay for both channels

Outputs in phase with inputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy