Infineon IRS4427STRPBF Low Side Gate Driver 1, 3.3 A 8-Pin 25V, SOIC

Subtotal (1 pack of 10 units)*

€5.90

(exc. VAT)

€7.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.59€5.90

*price indicative

Packaging Options:
RS Stock No.:
217-7197
Mfr. Part No.:
IRS4427STRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Half Bridge Gate Driver

Output Current

3.3A

Pin Count

8

Fall Time

55ns

Package Type

SOIC

Driver Type

Low Side

Number of Outputs

2

Rise Time

55ns

Minimum Supply Voltage

6V

Number of Drivers

1

Maximum Supply Voltage

25V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

IRS4426/IRS4427/IRS4428

Length

4.98mm

Height

1.75mm

Width

3.99mm

Standards/Approvals

RoHS

Mount Type

Surface

Automotive Standard

No

Infineon IRS4426/IRS4427/IRS4428 Series Half Bridge Gate Driver, 6V Minimum Supply Voltage, 25V Maximum Supply Voltage - IRS4427STRPBF


This half-bridge gate driver is a surface-mount low-side driver designed to control complementary power switches in Compact electronic applications. It accepts a supply range suitable for many gate-drive tasks and provides the drive capability needed for swift switching events while operating across a wide temperature span.

Features and Benefits:


• 3.3A output current delivers strong gate-charging capability
• 6V to 25V supply range supports varied gate-voltage requirements
• 55ns rise time enables Rapid turn-on transitions
• 55ns fall time ensures fast turn-off switching
• RoHS-compliant construction meets material restriction requirements
• Operates to 150°C for high-temperature deployment

Applications


• Suitable for driving MOSFETs in motor-control stages
• Used with DC-DC converters requiring fast switching
• Ideal for power inverters in Compact assemblies
• Can be used for synchronous-rectifier gate control
• Used for gate-driving in automotive-adjacent electronics

What package format does it use for PCB assembly?


It is supplied in an 8-pin SOIC package intended for surface mounting.

What thermal limits should be considered during design?


The component is rated to a maximum operating temperature of 150°C and a minimum of -40°C.

How many outputs are available for switch control?


It provides two outputs suitable for driving a half-bridge arrangement.

Is it suitable for multi-driver configurations on a single board?


The device contains one driver channel and one driver per package for individual placement.

What physical footprint considerations apply for layout?


The package dimensions include a width of 3.99 mm, a length of 4.98 mm and a height of 1.75 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy