STMicroelectronics STGAP2GSNCTR, Gate Driver 1, 3 A 8-Pin 5.5V, SO-8

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
275-1341
Mfr. Part No.:
STGAP2GSNCTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Gate Driver

Output Current

3A

Pin Count

8

Package Type

SO-8

Fall Time

30ns

Driver Type

Gate Driver

Minimum Supply Voltage

5.5V

Maximum Supply Voltage

5.5V

Number of Drivers

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Height

1.75mm

Length

5mm

Width

4mm

Series

STGAP2GSNCTR

Mount Type

Surface

Automotive Standard

No

COO (Country of Origin):
TW
The STMicroelectronics single gate driver provides isolation between the gate driving channel and the low voltage control and interface circuitry. The gate driver is characterized by 2 A source and 3 A sink capability and rail to rail outputs, making the device also suitable for mid and high power applications such as power conversion and motor driver inverters in industrial applications. The device allows to independently optimize turn on and turn off by using dedicated gate resistors.

High voltage rail up to 1700 V

Separate sink and source option for easy gate driving configuration

Temperature shut down protection

Standby function

Narrow body SO 8 package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy