DiodesZetex MOSFET Gate Driver 1, 3 A 8-Pin 5.5V, VQFN
- RS Stock No.:
- 206-0259
- Mfr. Part No.:
- DGD0590AFU-7
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-0259
- Mfr. Part No.:
- DGD0590AFU-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Gate Driver | |
| Output Current | 3A | |
| Pin Count | 8 | |
| Package Type | VQFN | |
| Fall Time | 29ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 27ns | |
| Minimum Supply Voltage | 4.5V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 150°C | |
| Series | DGD0590A | |
| Length | 3.1mm | |
| Height | 850μm | |
| Width | 3.1mm | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Gate Driver | ||
Output Current 3A | ||
Pin Count 8 | ||
Package Type VQFN | ||
Fall Time 29ns | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 27ns | ||
Minimum Supply Voltage 4.5V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 150°C | ||
Series DGD0590A | ||
Length 3.1mm | ||
Height 850μm | ||
Width 3.1mm | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex DGD0590A is a high-frequency high-side and low-side gate driver capable of driving N-channel MOSFETs in a half-bridge configuration. The floating high-side driver is rated up to 40V and the provides a 5V gate drive to the MOSFET.
Internal bootstrap diode included
3.4V UVLO with 0.4V hysteresis
Related links
- DiodesZetex DGD0590AFU-7 MOSFET Gate Driver 1 VQFN
- DiodesZetex MOSFET Gate Driver 2 VQFN-3030-8
- DiodesZetex DGD0590FU-7 MOSFET Gate Driver 2 VQFN-3030-8
- DiodesZetex MOSFET Gate Driver 2 WDFN
- DiodesZetex MOSFET Gate Driver 2 WDFN
- DiodesZetex MOSFET Gate Driver 1 SOT-23
- DiodesZetex MOSFET Gate Driver 1 SOT-23
- DiodesZetex ZXGD3004E6TA MOSFET Gate Driver 1 SOT-23
