Texas Instruments UC3710T MOSFET Gate Driver 1, 6 A 5-Pin 18V, TO-220

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€14.10

(exc. VAT)

€17.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 02 November 2026
  • Plus 1,094 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€14.10
5 - 9€13.39
10 - 24€12.06
25 - 49€10.87
50 +€10.31

*price indicative

Packaging Options:
RS Stock No.:
661-3138
Mfr. Part No.:
UC3710T
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

MOSFET

Output Current

6A

Pin Count

5

Fall Time

35ns

Package Type

TO-220

Driver Type

MOSFET

Number of Outputs

5

Rise Time

35ns

Minimum Supply Voltage

18V

Maximum Supply Voltage

18V

Number of Drivers

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Length

10.16mm

Series

UC3710

Height

8.51mm

Width

4.58mm

Standards/Approvals

No

Mount Type

Through Hole

Automotive Standard

No

MOSFET & IGBT Drivers, 6A to 10A, Texas Instruments


A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.

MOSFET & IGBT Drivers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy