Texas Instruments MOSFET Gate Driver 1, 6 A 5-Pin 18V, TO-220

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€505.50

(exc. VAT)

€622.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,050 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50€10.11€505.50
100 - 100€9.847€492.35
150 +€9.604€480.20

*price indicative

RS Stock No.:
922-3319
Mfr. Part No.:
UC3710T
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

MOSFET

Output Current

6A

Pin Count

5

Package Type

TO-220

Fall Time

35ns

Driver Type

MOSFET

Number of Outputs

5

Rise Time

35ns

Minimum Supply Voltage

18V

Number of Drivers

1

Maximum Supply Voltage

18V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Series

UC3710

Width

4.58mm

Standards/Approvals

No

Length

10.16mm

Height

8.51mm

Mount Type

Through Hole

Automotive Standard

No

MOSFET & IGBT Drivers, 6A to 10A, Texas Instruments


A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.

MOSFET & IGBT Drivers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy