onsemi FAN3227TMX MOSFET Gate Driver 2, 3 A 8-Pin 18V, SOIC

Subtotal (1 pack of 5 units)*

€12.40

(exc. VAT)

€15.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,835 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€2.48€12.40

*price indicative

Packaging Options:
RS Stock No.:
670-9867
Mfr. Part No.:
FAN3227TMX
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Output Current

3A

Pin Count

8

Package Type

SOIC

Fall Time

9ns

Number of Outputs

2

Driver Type

MOSFET

Rise Time

12ns

Minimum Supply Voltage

18V

Maximum Supply Voltage

18V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

FAN3227

Width

4mm

Standards/Approvals

No

Length

5mm

Height

1.5mm

Mount Type

Surface

Automotive Standard

No

Low-Side MOSFET Drivers, Fairchild Semiconductor


MOSFET & IGBT Drivers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy