STMicroelectronics L6386AD MOSFET Gate Driver 2, 650 mA 14-Pin 18V, SOIC

Get a bulk buy discount

Add 20 more to save 37%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€4.69

(exc. VAT)

€5.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 172 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€2.345€4.69-
20 - 98€1.46€2.9237%
100 - 198€1.11€2.2252%
200 +€0.995€1.9957%

*price indicative

Packaging Options:
RS Stock No.:
687-5447
Mfr. Part No.:
L6386AD
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Output Current

650mA

Pin Count

14

Package Type

SOIC

Fall Time

30ns

Number of Outputs

2

Driver Type

MOSFET

Rise Time

50ns

Minimum Supply Voltage

17V

Maximum Supply Voltage

18V

Number of Drivers

2

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

125°C

Length

8.75mm

Width

4mm

Series

L6386AD

Standards/Approvals

No

Height

1.65mm

Mount Type

Surface

Automotive Standard

No

MOSFET & IGBT Drivers, STMicroelectronics


MOSFET & IGBT Drivers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy