Microchip TC4424AVPA MOSFET Gate Driver 2, 4.5 A 8-Pin 20V, PDIP
- RS Stock No.:
- 738-6061
- Mfr. Part No.:
- TC4424AVPA
- Manufacturer:
- Microchip
Subtotal (1 pack of 2 units)*
€3.91
(exc. VAT)
€4.81
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €1.955 | €3.91 |
*price indicative
- RS Stock No.:
- 738-6061
- Mfr. Part No.:
- TC4424AVPA
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 4.5A | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Fall Time | 12ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 12ns | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 20V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 10.16mm | |
| Standards/Approvals | No | |
| Width | 6.6mm | |
| Height | 4.06mm | |
| Series | TC4424A | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 4.5A | ||
Pin Count 8 | ||
Package Type PDIP | ||
Fall Time 12ns | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 12ns | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 20V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 10.16mm | ||
Standards/Approvals No | ||
Width 6.6mm | ||
Height 4.06mm | ||
Series TC4424A | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
TC4423A/4424A/4425A MOSFET Drivers
MOSFET & IGBT Drivers, Microchip
Related links
- Microchip MOSFET Gate Driver 2 PDIP
- Microchip TC4425AVPA MOSFET Gate Driver 2 PDIP
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip TC4424AVOA MOSFET Gate Driver 2 SOIC
- Microchip TC4425AVOA MOSFET Gate Driver 2 SOIC
- Microchip TC428CPA MOSFET Gate Driver 2 PDIP
- Microchip TC426CPA MOSFET Gate Driver 2 PDIP
- Microchip TC427CPA MOSFET Gate Driver 2 PDIP
