Microchip MOSFET Gate Driver 2, 4.5 A 8-Pin 20V, PDIP

Subtotal (1 tube of 60 units)*

€117.36

(exc. VAT)

€144.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
60 +€1.956€117.36

*price indicative

RS Stock No.:
912-2825
Mfr. Part No.:
TC4424AVPA
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Output Current

4.5A

Pin Count

8

Fall Time

12ns

Package Type

PDIP

Driver Type

MOSFET

Number of Outputs

2

Rise Time

12ns

Minimum Supply Voltage

18V

Number of Drivers

2

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

4.06mm

Length

10.16mm

Standards/Approvals

No

Width

6.6mm

Series

TC4424A

Mount Type

Through Hole

Automotive Standard

No

COO (Country of Origin):
TH

TC4423A/4424A/4425A MOSFET Drivers


MOSFET & IGBT Drivers, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy