onsemi NCV33063AVDR2G, 1, Boost/Buck Converter 1.5A, 100 kHz 8-Pin, SOIC

Stock information currently inaccessible
RS Stock No.:
163-1052
Mfr. Part No.:
NCV33063AVDR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Function

Boost/Buck Controller, Inverting

Maximum Output Current

1.5A

Number of Outputs

1

Line Regulation

12 (Step Down) mV, 3 (Inverting) mV, 30 (Step Up) mV

Load Regulation

0.022 (Inverting) V, 10 (Step Up) mV, 3 (Step Down) mV

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Output Type

Adjustable

Maximum Switching Frequency

100 kHz

Switching Regulator

Yes

Efficiency

87.7%

Dimensions

5 x 4 x 1.5mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

3 V

Height

1.5mm

Maximum Input Voltage

40 V

Width

4mm

Length

5mm

COO (Country of Origin):
PH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy