onsemi NUD3124LT1G MOSFET Gate Driver 1, 150 mA 3-Pin 38V, SOT-23
- RS Stock No.:
- 781-5127
- Mfr. Part No.:
- NUD3124LT1G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 781-5127
- Mfr. Part No.:
- NUD3124LT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Output Current | 150mA | |
| Pin Count | 3 | |
| Package Type | SOT-23 | |
| Fall Time | 2.09ms | |
| Driver Type | MOSFET | |
| Number of Outputs | 1 | |
| Rise Time | 725ns | |
| Minimum Supply Voltage | 28V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 38V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.4mm | |
| Series | NUD3124 | |
| Standards/Approvals | No | |
| Height | 1.01mm | |
| Length | 3.04mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Output Current 150mA | ||
Pin Count 3 | ||
Package Type SOT-23 | ||
Fall Time 2.09ms | ||
Driver Type MOSFET | ||
Number of Outputs 1 | ||
Rise Time 725ns | ||
Minimum Supply Voltage 28V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 38V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 1.4mm | ||
Series NUD3124 | ||
Standards/Approvals No | ||
Height 1.01mm | ||
Length 3.04mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q101 | ||
Load and Relay Drivers, ON Semiconductor
Drivers and pre-drivers for inductive load drive and relay drive circuits.
Multi-channel Relay Drivers
Pre-drivers for inductive loads
Relay and Inductive Load Drivers
Note
Manufacturer Part Numbers with SZ prefix are automotive qualified to AEC-Q101 standard.
Related links
- Texas Instruments Surface Hall Effect Sensor 2.5 V 38V 3-Pin
- onsemi MOSFET Gate Driver 2 SC-74
- onsemi NUD3124DMT1G MOSFET Gate Driver 2 SC-74
- Microchip MIC5015YM MOSFET Gate Driver 1 30V 8-Pin, SOIC
- DiodesZetex DRDC3105F-7 MOSFET Gate Driver 1 SOT-23
- STMicroelectronics MOSFET Gate Driver 1 SOT-223
- STMicroelectronics VNL5050N3TR-E MOSFET Gate Driver 1 SOT-223
- Microchip MOSFET Gate Driver 1 SOT-23
