STMicroelectronics L6384ED013TR MOSFET Gate Driver, 650 mA 8-Pin 16.6V, SOIC
- RS Stock No.:
- 877-2693
- Mfr. Part No.:
- L6384ED013TR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.76
(exc. VAT)
€7.09
(inc. VAT)
In Stock
- 335 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.152 | €5.76 | - |
| 50 - 245 | €1.124 | €5.62 | 2% |
| 250 - 495 | €1.096 | €5.48 | 4% |
| 500 + | €1.026 | €5.13 | 10% |
*price indicative
- RS Stock No.:
- 877-2693
- Mfr. Part No.:
- L6384ED013TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Output Current | 650mA | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 30ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 50ns | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 16.6V | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Series | L6384E | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Height | 1.5mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Output Current 650mA | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 30ns | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 50ns | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 16.6V | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Series L6384E | ||
Standards/Approvals No | ||
Width 4mm | ||
Height 1.5mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
MOSFET & IGBT Drivers, STMicroelectronics
MOSFET & IGBT Drivers, STMicroelectronics
Related links
- STMicroelectronics L6384ED013TR MOSFET Gate Driver SOIC
- STMicroelectronics MOSFET Gate Driver 2 SOIC
- STMicroelectronics L6384ED MOSFET Gate Driver 2 SOIC
- Infineon IRS2453DSTRPBF MOSFET Gate Driver SOIC
- STMicroelectronics L6388ED MOSFET Gate Driver 2 SOIC
- STMicroelectronics L6385ED MOSFET Gate Driver 2 SOIC
- STMicroelectronics L6387ED MOSFET Gate Driver 2 SOIC
- STMicroelectronics MOSFET Gate Driver 2 SOIC
