Microchip MOSFET Gate Driver 1, 1.5 A 5-Pin 18V, SOT-23

Subtotal (1 reel of 3000 units)*

€1,998.00

(exc. VAT)

€2,457.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.666€1,998.00

*price indicative

RS Stock No.:
889-5376
Mfr. Part No.:
MCP1416T-E/OT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Output Current

1.5A

Pin Count

5

Fall Time

21ns

Package Type

SOT-23

Driver Type

MOSFET

Number of Outputs

5

Rise Time

18ns

Minimum Supply Voltage

18V

Number of Drivers

1

Maximum Supply Voltage

18V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.3mm

Standards/Approvals

No

Width

1.8mm

Series

MCP1416

Length

3.1mm

Mount Type

Surface

Automotive Standard

No

MCP1415/1416 MOSFET Drivers


MOSFET & IGBT Drivers, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy