Microchip MIC4424YN MOSFET Gate Driver 2, 3 A 8-Pin 28V, PDIP
- RS Stock No.:
- 910-1994
- Distrelec Article No.:
- 304-44-604
- Mfr. Part No.:
- MIC4424YN
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.90
(exc. VAT)
€12.20
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 365 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €1.98 | €9.90 | - |
| 25 - 95 | €1.918 | €9.59 | 3% |
| 100 + | €1.85 | €9.25 | 6% |
*price indicative
- RS Stock No.:
- 910-1994
- Distrelec Article No.:
- 304-44-604
- Mfr. Part No.:
- MIC4424YN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 3A | |
| Pin Count | 8 | |
| Fall Time | 25ns | |
| Package Type | PDIP | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 23ns | |
| Minimum Supply Voltage | 18V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6.48mm | |
| Series | MIC4424 | |
| Standards/Approvals | No | |
| Length | 9.65mm | |
| Height | 3.43mm | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 3A | ||
Pin Count 8 | ||
Fall Time 25ns | ||
Package Type PDIP | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 23ns | ||
Minimum Supply Voltage 18V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 6.48mm | ||
Series MIC4424 | ||
Standards/Approvals No | ||
Length 9.65mm | ||
Height 3.43mm | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
MOSFET & IGBT Drivers, Micrel Inc
MOSFET & IGBT Drivers, Microchip
Related links
- Microchip MIC4424YN MOSFET Gate Driver 2 PDIP
- Microchip MIC4425YN MOSFET Gate Driver 2 PDIP
- Microchip TC4424CPA MOSFET Gate Driver 2 PDIP
- Microchip TC4423CPA MOSFET Gate Driver 2 PDIP
- Microchip TC4424EPA MOSFET Gate Driver 2 PDIP
- Texas Instruments UC3708N MOSFET Gate Driver 2 PDIP
- Microchip MIC4424YM MOSFET Gate Driver 2 SOIC
- Microchip MIC4424ZN MOSFET Gate Driver 2 DIP
