Microchip MIC4425YN MOSFET Gate Driver 2, 3 A 8-Pin 28V, PDIP

Get a bulk buy discount

Add 100 more to save 9%

View bulk pricing options

Subtotal (1 tube of 50 units)*

€116.40

(exc. VAT)

€143.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50€2.328€116.40-
100 +€2.116€105.809%

*price indicative

RS Stock No.:
165-4172
Mfr. Part No.:
MIC4425YN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Output Current

3A

Pin Count

8

Package Type

PDIP

Fall Time

25ns

Number of Outputs

2

Driver Type

MOSFET

Rise Time

23ns

Minimum Supply Voltage

18V

Number of Drivers

2

Maximum Supply Voltage

28V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

3.43mm

Series

MIC4425

Width

6.48mm

Standards/Approvals

No

Length

9.65mm

Mount Type

Through Hole

Automotive Standard

No

COO (Country of Origin):
TH

MOSFET & IGBT Drivers, Micrel Inc


MOSFET & IGBT Drivers, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy