Microchip MIC4427YN MOSFET Gate Driver 2, 1.5 A 8-Pin 18V, PDIP
- RS Stock No.:
- 911-3004
- Mfr. Part No.:
- MIC4427YN
- Manufacturer:
- Microchip
Subtotal (1 pack of 5 units)*
€7.80
(exc. VAT)
€9.60
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.56 | €7.80 |
*price indicative
- RS Stock No.:
- 911-3004
- Mfr. Part No.:
- MIC4427YN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Fall Time | 15ns | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 18ns | |
| Minimum Supply Voltage | 18V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.3mm | |
| Width | 6.35mm | |
| Series | MIC4427 | |
| Standards/Approvals | No | |
| Length | 9.53mm | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Package Type PDIP | ||
Fall Time 15ns | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 18ns | ||
Minimum Supply Voltage 18V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 3.3mm | ||
Width 6.35mm | ||
Series MIC4427 | ||
Standards/Approvals No | ||
Length 9.53mm | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
MOSFET & IGBT Drivers, Micrel Inc
MOSFET & IGBT Drivers, Microchip
Related links
- Microchip MIC4427YN MOSFET Gate Driver 2 PDIP
- Microchip MOSFET Gate Driver 2 PDIP
- Microchip TC427EPA MOSFET Gate Driver 2 PDIP
- onsemi MOSFET Gate Driver 2 PDIP
- onsemi MC33151PG MOSFET Gate Driver 2 PDIP
- Microchip MCP14E4-E/P MOSFET Gate Driver 2 PDIP
- Microchip MCP1404-E/P MOSFET Gate Driver 2 PDIP
- Microchip MCP14E5-E/P MOSFET Gate Driver 2 PDIP
