onsemi MC33151PG MOSFET Gate Driver 2, 1.5 A 8-Pin 18V, PDIP

Get a bulk buy discount

Add 100 more to save 6%

View bulk pricing options

Subtotal (1 tube of 50 units)*

€60.00

(exc. VAT)

€74.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50€1.20€60.00-
100 - 200€1.128€56.406%
250 +€1.08€54.009%

*price indicative

RS Stock No.:
145-3064
Mfr. Part No.:
MC33151PG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Output Current

1.5A

Pin Count

8

Package Type

PDIP

Fall Time

16ns

Number of Outputs

2

Driver Type

MOSFET

Rise Time

14ns

Minimum Supply Voltage

18V

Number of Drivers

2

Maximum Supply Voltage

18V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

10.02mm

Height

5.33mm

Width

7.11mm

Series

MC33151

Standards/Approvals

No

Mount Type

Through Hole

Automotive Standard

No

COO (Country of Origin):
ID

MOSFET & IGBT Drivers, ON Semiconductor


Power drivers for MOSFET and IGBT in low side, high side, and half-bridge circuits.

MOSFET & IGBT Drivers, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy