Microchip MCP1404-E/SN MOSFET Gate Driver 2, 4.5 A 8-Pin, SOIC
- RS Stock No.:
- 912-2736
- Mfr. Part No.:
- MCP1404-E/SN
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 912-2736
- Mfr. Part No.:
- MCP1404-E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Driver Type | MOSFET | |
| Number of Drivers | 2 | |
| Output Current | 4.5 A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Height | 1.25 mm | |
| Length | 4.9 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Outputs | 2 | |
| Width | 3.9 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Driver Type MOSFET | ||
Number of Drivers 2 | ||
Output Current 4.5 A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Height 1.25 mm | ||
Length 4.9 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Outputs 2 | ||
Width 3.9 mm | ||
- COO (Country of Origin):
- TH
MCP1403/1404/1405 MOSFET Drivers
MOSFET & IGBT Drivers, Microchip
Related links
- Microchip MCP1403-E/SN MOSFET Gate Driver 2 SOIC
- Microchip MCP1404-E/P MOSFET Gate Driver 2 PDIP
- Microchip MCP1404-E/MF MOSFET Gate Driver 2 18V 8-Pin, DFN
- Microchip MCP14A0305-E/SN MOSFET Gate Driver 2 18V 8-Pin, SOIC
- Microchip MCP14A0303-E/SN MOSFET Gate Driver 2 18V 8-Pin, SOIC
- Microchip MCP14A0303T-E/SN MOSFET Gate Driver 2 18V 8-Pin, SOIC
- Microchip MCP14E10-E/SN MOSFET Gate Driver 2 SOIC
- Microchip MCP14A0305T-E/SN MOSFET Gate Driver 2 SOIC
