Microchip MCP1404-E/MF MOSFET Gate Driver 2, 4.5 A, 18V 8-Pin, DFN
- RS Stock No.:
- 823-3463
- Mfr. Part No.:
- MCP1404-E/MF
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 823-3463
- Mfr. Part No.:
- MCP1404-E/MF
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Logic Type | CMOS, TTL | |
| Output Current | 4.5 A | |
| Supply Voltage | 18V | |
| Pin Count | 8 | |
| Package Type | DFN | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Topology | Low Side | |
| Number of Drivers | 2 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Logic Type CMOS, TTL | ||
Output Current 4.5 A | ||
Supply Voltage 18V | ||
Pin Count 8 | ||
Package Type DFN | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Topology Low Side | ||
Number of Drivers 2 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Related links
- Microchip MCP1404-E/P MOSFET Gate Driver 2 PDIP
- Microchip MCP1404-E/SN MOSFET Gate Driver 2 SOIC
- Microchip MCP1403-E/SN MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip MCP14A0455T-E/SNVAO MOSFET Gate Driver 2 SOIC
- Microchip MCP14A0455T-E/MSVAO MOSFET Gate Driver 2 MSOP
- Microchip MCP14A0303-E/SN MOSFET Gate Driver 2 18V 8-Pin, SOIC
- Microchip MCP14A0303T-E/SN MOSFET Gate Driver 2 18V 8-Pin, SOIC
