onsemi FAN7382MX MOSFET Gate Driver 2, 650 mA 8-Pin 20V, SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€13.79

(exc. VAT)

€16.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
  • Plus 3,490 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90€1.379€13.79
100 - 240€1.06€10.60
250 - 490€0.934€9.34
500 - 990€0.887€8.87
1000 +€0.706€7.06

*price indicative

Packaging Options:
RS Stock No.:
917-5462
Mfr. Part No.:
FAN7382MX
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Output Current

650mA

Pin Count

8

Package Type

SOIC

Fall Time

30ns

Driver Type

MOSFET

Number of Outputs

2

Rise Time

60ns

Minimum Supply Voltage

20V

Maximum Supply Voltage

20V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

3.95mm

Width

5.13mm

Standards/Approvals

No

Height

1.55mm

Series

FAN7382

Mount Type

Surface

Automotive Standard

No

Half-Bridge MOSFET Drivers, Fairchild Semiconductor


MOSFET & IGBT Drivers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy