Texas Instruments UCC27425D MOSFET Gate Driver 2, 4 A 8-Pin 15V, SOIC
- RS Stock No.:
- 162-5661
- Mfr. Part No.:
- UCC27425D
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 2500)
€747.50
(exc. VAT)
€919.42
(inc. VAT)
- RS Stock No.:
- 162-5661
- Mfr. Part No.:
- UCC27425D
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Driver Type | MOSFET | |
| Number of Drivers | 2 | |
| Output Current | 4 A | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 15 V | |
| Package Type | SOIC | |
| Automotive Standard | No | |
| Fall Time | 15 ns | |
| Height | 1.58 mm | |
| Length | 4.9 mm | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 15 V | |
| Mount Type | Surface | |
| Number of Outputs | 2 | |
| Rise Time | 20 ns | |
| Series | UCC2742 | |
| Standards/Approvals | No | |
| Width | 3.91 mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Driver Type MOSFET | ||
Number of Drivers 2 | ||
Output Current 4 A | ||
Pin Count 8 | ||
Maximum Supply Voltage 15 V | ||
Package Type SOIC | ||
Automotive Standard No | ||
Fall Time 15 ns | ||
Height 1.58 mm | ||
Length 4.9 mm | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 15 V | ||
Mount Type Surface | ||
Number of Outputs 2 | ||
Rise Time 20 ns | ||
Series UCC2742 | ||
Standards/Approvals No | ||
Width 3.91 mm | ||
- COO (Country of Origin):
- MX
MOSFET & IGBT Drivers, 3A to 5A, Texas Instruments
A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.
MOSFET & IGBT Drivers, Texas Instruments
Related links
- Texas Instruments UCC27425D MOSFET Gate Driver 2 SOIC
- Texas Instruments MOSFET Gate Driver 2 SOIC
- Texas Instruments UCC27424D MOSFET Gate Driver 2 SOIC
- Renesas Electronics EL7222CSZ MOSFET Gate Driver 2 SOIC
- Renesas Electronics EL7202CSZ-T7 MOSFET Gate Driver 2 SOIC
- Renesas Electronics EL7212CSZ MOSFET Gate Driver 2 SOIC
- Texas Instruments MOSFET Gate Driver 2 SOIC
- Texas Instruments UCC27324D MOSFET Gate Driver 2 SOIC

