Texas Instruments MOSFET Gate Driver 1, 1.5 A 8-Pin 40V, PDIP
- RS Stock No.:
- 923-3836
- Mfr. Part No.:
- UC3705N
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 3000)
€804.00
(exc. VAT)
€988.92
(inc. VAT)
- RS Stock No.:
- 923-3836
- Mfr. Part No.:
- UC3705N
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | MOSFET | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Fall Time | 60ns | |
| Package Type | PDIP | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Rise Time | 60ns | |
| Minimum Supply Voltage | 40V | |
| Maximum Supply Voltage | 40V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 6.35mm | |
| Standards/Approvals | No | |
| Height | 4.57mm | |
| Length | 9.81mm | |
| Series | UC3705 | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type MOSFET | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Fall Time 60ns | ||
Package Type PDIP | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Rise Time 60ns | ||
Minimum Supply Voltage 40V | ||
Maximum Supply Voltage 40V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 6.35mm | ||
Standards/Approvals No | ||
Height 4.57mm | ||
Length 9.81mm | ||
Series UC3705 | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
MOSFET & IGBT Drivers, up to 2.5A, Texas Instruments
A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.
MOSFET & IGBT Drivers, Texas Instruments
Related links
- Texas Instruments UC3705N MOSFET Gate Driver 1 PDIP
- Texas Instruments MOSFET Gate Driver 2 PDIP
- Texas Instruments MOSFET Gate Driver 2 PDIP
- Texas Instruments MOSFET Gate Driver 1 SOIC
- Texas Instruments UC3706N MOSFET Gate Driver 2 PDIP
- Texas Instruments UC3707N MOSFET Gate Driver 2 PDIP
- Texas Instruments UC3709N MOSFET Gate Driver 2 PDIP
- Texas Instruments MOSFET Gate Driver 1 PDIP

