Festo Planetary Gearbox, 3:1 Gear Ratio, 184 Nm Maximum Torque, 6500rpm Maximum Speed
- RS Stock No.:
- 196-210
- Distrelec Article No.:
- 301-68-701
- Mfr. Part No.:
- EMGA-120-P-G3-SAS-100
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,132.68
(exc. VAT)
€1,393.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,132.68 |
*price indicative
- RS Stock No.:
- 196-210
- Distrelec Article No.:
- 301-68-701
- Mfr. Part No.:
- EMGA-120-P-G3-SAS-100
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Gear Ratio | 3:1 | |
| Product Type | Gearbox | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 184Nm | |
| Shaft Diameter | 100mm | |
| Diameter | 120mm | |
| Maximum Speed | 6500rpm | |
| Series | EMGA | |
| Standards/Approvals | IP54, VDMA24364-B2-L, RoHS- | |
| Efficiency | 98% | |
| Model Number | 552196 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Gear Ratio 3:1 | ||
Product Type Gearbox | ||
Gearbox Type Planetary | ||
Maximum Output Torque 184Nm | ||
Shaft Diameter 100mm | ||
Diameter 120mm | ||
Maximum Speed 6500rpm | ||
Series EMGA | ||
Standards/Approvals IP54, VDMA24364-B2-L, RoHS- | ||
Efficiency 98% | ||
Model Number 552196 | ||
- COO (Country of Origin):
- DE
Festo Gearbox, 3:1 Gear Ratio, 184 Nm Maximum Output Torque - EMGA-120-P-G3-SAS-100, Numeric Part Number: 552196
This gearbox is tailored for high-performance tasks in the automation, electronics, and mechanical sectors. With a gear ratio of 3:1 and strong torque capabilities, it is suited for precise motion control. Its compact and powerful design enhances efficiency across engineering tasks, making it a noteworthy component for improving machine performance.
Features & Benefits
• Planetary gear design enables high torque transmission
• Efficient operation at a maximum speed of 6500rpm
• Compact flange size of 120mm optimises spatial efficiency
• High efficiency rating of 98% minimises energy loss
• Torsional backlash of merely 0.12 degrees ensures accurate control
Applications
• Suitable for industrial automation and robotics tasks
• Utilised in machinery demanding high precision movement
• Appropriate for involving dynamic load management
How does the gearbox perform under varying temperature conditions?
It operates within a broad temperature range of -25°C to 90°C, ensuring dependable performance in diverse environments.
What is the significance of the specified gear ratio?
The 3:1 gear ratio allows for effective speed reduction while boosting torque, making it apt for high-force applications in confined spaces.
Can this gearbox interface with different motor types?
With a shaft diameter of 100mm, it is compatible with various motor designs, enabling integration into different systems without alterations.
What measures are in place to ensure durability?
The design has an IP54 protection rating, providing resistance against dust and splashed water to extend the gearbox's operational lifespan.
Related links
- Festo Planetary Gearbox 184 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Planetary Gearbox 640 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Planetary Gearbox 416 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Planetary Gearbox 416 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Planetary Gearbox 312 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Planetary Gearbox 192 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Planetary Gearbox 520 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Planetary Gearbox 520 Nm Maximum Torque, 6500rpm Maximum Speed
