Festo Planetary Gearbox, 20:1 Gear Ratio, 520 Nm Maximum Torque, 6500rpm Maximum Speed
- RS Stock No.:
- 194-749
- Mfr. Part No.:
- EMGA-120-P-G20-SAS-140
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,628.93
(exc. VAT)
€2,003.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,628.93 |
*price indicative
- RS Stock No.:
- 194-749
- Mfr. Part No.:
- EMGA-120-P-G20-SAS-140
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Gearbox | |
| Gear Ratio | 20:1 | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 520Nm | |
| Shaft Diameter | 140mm | |
| Diameter | 120mm | |
| Maximum Speed | 6500rpm | |
| Standards/Approvals | RoHS | |
| Series | EMGA | |
| Efficiency | 96% | |
| Model Number | 8141761 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Gearbox | ||
Gear Ratio 20:1 | ||
Gearbox Type Planetary | ||
Maximum Output Torque 520Nm | ||
Shaft Diameter 140mm | ||
Diameter 120mm | ||
Maximum Speed 6500rpm | ||
Standards/Approvals RoHS | ||
Series EMGA | ||
Efficiency 96% | ||
Model Number 8141761 | ||
- COO (Country of Origin):
- DE
Festo EMGA Series Gearbox, 20:1 Gear Ratio, 520Nm Maximum Output Torque - EMGA-120-P-G20-SAS-140, Numeric Part Number:8141761
This planetary gearbox is a Compact power-transmission unit designed for integration into industrial drive systems where rotary speed reduction and torque multiplication are required. It operates as a multi‑planet gearhead suitable for automation and motion‑control environments, offering consistent rotational performance for driven equipment in electrical, electronic and mechanical assemblies.
Features and Benefits:
• High energy transmission at 96% efficiency maximises power transfer
• Gear reduction ratio 20:1 enables substantial torque amplification
• Peak output torque 520 Nm supports heavy‑duty load handling
• Rated input speed up to 6500 r/min accommodates high‑speed drives
• Planetary configuration delivers uniform load distribution and smooth motion
• Shaft Interface measures 140mm for robust coupling to driven elements
• Gear reduction ratio 20:1 enables substantial torque amplification
• Peak output torque 520 Nm supports heavy‑duty load handling
• Rated input speed up to 6500 r/min accommodates high‑speed drives
• Planetary configuration delivers uniform load distribution and smooth motion
• Shaft Interface measures 140mm for robust coupling to driven elements
Applications
• Suitable for precision actuator drives in factory automation systems
• Ideal for conveyor and material‑handling torque multiplication
• Used for servo‑driven rotary tables and indexing mechanisms
• Can be used for gear reduction in robotic joint assemblies
• Used with motor assemblies requiring Compact high‑torque solutions
• Ideal for conveyor and material‑handling torque multiplication
• Used for servo‑driven rotary tables and indexing mechanisms
• Can be used for gear reduction in robotic joint assemblies
• Used with motor assemblies requiring Compact high‑torque solutions
What mounting approvals or environmental standards does it meet?
The unit is supplied in compliance with RoHS, indicating restricted hazardous substance conformity for Electronic Assembly environments.
How does the gearbox configuration affect load sharing under radial force?
The Planetary layout provides multiple load paths so radial forces are distributed across several Planet gears, reducing individual gear stress.
What coupling considerations are recommended for the output shaft size?
With a 140mm shaft diameter, select heavy‑duty couplings or flanged adaptors designed for large‑bore shafts to maintain concentricity and reduce misalignment moments.
How does operating near maximum input speed influence maintenance intervals?
Running at up to 6500 r/min increases bearing and lubricant wear rates, so monitoring vibration and temperature will inform earlier inspection or lubricant replacement schedules.
Related links
- Festo Planetary Gearbox 520 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Planetary Gearbox 416 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Planetary Gearbox 184 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Planetary Gearbox 380 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Planetary Gearbox 312 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Planetary Gearbox 720 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Planetary Gearbox 640 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Planetary Gearbox 416 Nm Maximum Torque, 6500rpm Maximum Speed
