Trident Engineering Ovoid Gearbox, 15:1 Gear Ratio

Subtotal (1 unit)*

€58.68

(exc. VAT)

€72.18

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€58.68

*price indicative

RS Stock No.:
336-236
Mfr. Part No.:
RG1/8.0015
Manufacturer:
Trident Engineering
Find similar products by selecting one or more attributes.
Select all

Brand

Trident Engineering

Gear Ratio

15:1

Product Type

Gearbox

Gearbox Type

Ovoid

Shaft Diameter

4mm

Overall Length

50mm

Overall Width

50mm

Standards/Approvals

No

RoHS Status: Exempt

Ovoid Gearbox


High quality ovoid reduction gearboxes of similar construction to the synchronous gearboxes. A double-ended Ø4mm output shaft is fitted in order to accommodate a servo potentiometer mounting kit and conductive plastic potentiometers, when used in positional servo applications.,Alternatively, the gearbox and precision dc motor combination can be employed in low inertia speed control systems.

Supplied with

a motor adaptor plate, fixing screws and pinion to enable the dc. precision motors to be fitted.

Related links