McLennan Servo Supplies Ovoid Gearbox Gearbox, 250:1 Gear Ratio, 0.8 Nm Maximum Torque, 20rpm Maximum Speed
- RS Stock No.:
- 336-416
- Mfr. Part No.:
- P5-G27L82
- Manufacturer:
- McLennan Servo Supplies
Subtotal (1 unit)*
€48.53
(exc. VAT)
€59.69
(inc. VAT)
In Stock
- 243 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.53 |
*price indicative
- RS Stock No.:
- 336-416
- Mfr. Part No.:
- P5-G27L82
- Manufacturer:
- McLennan Servo Supplies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | McLennan Servo Supplies | |
| Product Type | Gearbox | |
| Gear Ratio | 250:1 | |
| Gearbox Type | Ovoid Gearbox | |
| Maximum Output Torque | 0.8Nm | |
| Diameter | 49.2mm | |
| Shaft Diameter | 4mm | |
| Overall Length | 62.8mm | |
| Overall Width | 47.6mm | |
| Overall Depth | 16.5mm | |
| Maximum Speed | 20rpm | |
| Power Rating | 1.7W | |
| Standards/Approvals | No | |
| Series | P5 | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand McLennan Servo Supplies | ||
Product Type Gearbox | ||
Gear Ratio 250:1 | ||
Gearbox Type Ovoid Gearbox | ||
Maximum Output Torque 0.8Nm | ||
Diameter 49.2mm | ||
Shaft Diameter 4mm | ||
Overall Length 62.8mm | ||
Overall Width 47.6mm | ||
Overall Depth 16.5mm | ||
Maximum Speed 20rpm | ||
Power Rating 1.7W | ||
Standards/Approvals No | ||
Series P5 | ||
Efficiency 80% | ||




Precision Instrument Gearboxes
High quality ovoid gearboxes
Precision cut metal gear system
Ideal for scientific instrumentation, medical and process control equipment
Supplied with
fitting instructions, screws for mounting the motor plus a pinion which may be easily fitted to the motor spindle using high strength retainer stock no. 473-417 (not supplied) and the pacer tool provided.
Related links
- McLennan Servo Supplies Ovoid Gearbox 0.8 Nm Maximum Torque, 40rpm Maximum Speed
- McLennan Servo Supplies Ovoid Gearbox 0.8 Nm Maximum Torque, 100rpm Maximum Speed
- McLennan Servo Supplies Ovoid Gearbox 0.2 Nm Maximum Torque, 1200rpm Maximum Speed
- McLennan Servo Supplies Ovoid Gearbox 0.45 Nm Maximum Torque, 400rpm Maximum Speed
- McLennan Servo Supplies Ovoid Gearbox 1 Nm Maximum Torque, 1rpm Maximum Speed
- McLennan Servo Supplies Ovoid Gearbox 0.7 Nm Maximum Torque, 200rpm Maximum Speed
- McLennan Servo Supplies Multipurpose Gearbox Gearbox 4 Nm Maximum Torque, 50rpm Maximum Speed
- Oriental Motor Gearbox 8 Nm Maximum Torque, 20rpm Maximum Speed
