Schneider Electric Planetary Gearbox, 8:1 Gear Ratio, 192 Nm Maximum Torque, 100rpm Maximum Speed
- RS Stock No.:
- 654-031
- Mfr. Part No.:
- GBY120008K
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,835.60
(exc. VAT)
€2,257.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,835.60 |
*price indicative
- RS Stock No.:
- 654-031
- Mfr. Part No.:
- GBY120008K
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Gearbox | |
| Gear Ratio | 8:1 | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 192Nm | |
| Diameter | 120mm | |
| Maximum Speed | 100rpm | |
| Standards/Approvals | RoHS | |
| Efficiency | 98% | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Gearbox | ||
Gear Ratio 8:1 | ||
Gearbox Type Planetary | ||
Maximum Output Torque 192Nm | ||
Diameter 120mm | ||
Maximum Speed 100rpm | ||
Standards/Approvals RoHS | ||
Efficiency 98% | ||
- COO (Country of Origin):
- DE
The Schneider Electric Angular planetary gearbox is designed for reliable performance in demanding industrial applications. Offering a compact diameter of 120 mm with a robust reduction ratio of 8:1, this gearbox seamlessly integrates with a range of Lexium motors, including Lexium 62, 52, and 32 series. Constructed from black anodized aluminium, it is engineered to withstand rigorous conditions while maintaining a high efficiency of 95%. Its exceptional torsional rigidity and maximum continuous output torque of 120 N.m ensure precise movement control, making it an ideal choice for various automation tasks. The lifespan of 30,000 hours at operational speeds provides long-term reliability, solidifying its role as a dependable solution for enhancing operational efficiency.
Designed for compatibility with Lexium 62, 52, and 32 series motors
Offers a high reduction ratio of 8:1 for enhanced torque output
Constructed from durable black anodized aluminium for longevity
High efficiency rating of 95% optimises performance and energy use
Contains a maximum continuous output torque of 120 N.m ideal for demanding applications
Lubricated for life, ensuring minimal maintenance needs
Operates effectively across a wide ambient temperature range from -25°C to 90°C
Configured for any mounting position, increasing installation flexibility
Net weight of 12 kg allows for manageable handling without compromising strength
Related links
- Schneider Electric Planetary Gearbox 192 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 192 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 192 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 80 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 29 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 61 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 24 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 176 Nm Maximum Torque, 100rpm Maximum Speed
