Schneider Electric Planetary Gearbox, 25:1 Gear Ratio, 176 Nm Maximum Torque, 100rpm Maximum Speed
- RS Stock No.:
- 654-495
- Mfr. Part No.:
- GBX080025K
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€635.76
(exc. VAT)
€781.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €635.76 |
*price indicative
- RS Stock No.:
- 654-495
- Mfr. Part No.:
- GBX080025K
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Gearbox | |
| Gear Ratio | 25:1 | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 176Nm | |
| Diameter | 80mm | |
| Maximum Speed | 100rpm | |
| Standards/Approvals | RoHS | |
| Efficiency | 98% | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Gearbox | ||
Gear Ratio 25:1 | ||
Gearbox Type Planetary | ||
Maximum Output Torque 176Nm | ||
Diameter 80mm | ||
Maximum Speed 100rpm | ||
Standards/Approvals RoHS | ||
Efficiency 98% | ||
- COO (Country of Origin):
- DE
The Schneider Electric Planetary gearbox is engineered to deliver precision and efficiency in motion control applications. Designed specifically for compatibility with a range of Lexium servo motors, this gearbox features a robust straight teeth configuration that ensures minimal backlash, resulting in accurate performance. With a reduction ratio of 25:1 and a maximum continuous output torque of 110 N.m, it is perfectly suited for demanding industrial environments. Built to last, it boasts a service life of 30,000 hours at 100 rpm in a stable temperature of 30 °C. This gearbox is lubricated for life and maintains its operation across various mounting positions, making it an ideal choice for diverse applications.
Constructed with black anodised aluminium housing for enhanced durability
Integrated IP54 degree of protection safeguards against debris and moisture
Service life of 30,000 hours at 100 rpm at 30 °C highlights reliable longevity
Efficiently operates in an ambient temperature range of -25 to 90 °C
Available in compact packaging units for streamlined logistics
Warranty of 18 months for added peace of mind
Related links
- Schneider Electric Planetary Gearbox 176 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 176 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 61 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 192 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 24 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 416 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 368 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 70 Nm Maximum Torque, 100rpm Maximum Speed
