Schneider Electric Planetary Gearbox, 9:1 Gear Ratio, 70 Nm Maximum Torque, 100rpm Maximum Speed
- RS Stock No.:
- 654-630
- Mfr. Part No.:
- GBX060009K
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€542.14
(exc. VAT)
€666.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €542.14 |
*price indicative
- RS Stock No.:
- 654-630
- Mfr. Part No.:
- GBX060009K
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Gearbox | |
| Gear Ratio | 9:1 | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 70Nm | |
| Diameter | 60mm | |
| Maximum Speed | 100rpm | |
| Standards/Approvals | RoHS | |
| Efficiency | 98% | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Gearbox | ||
Gear Ratio 9:1 | ||
Gearbox Type Planetary | ||
Maximum Output Torque 70Nm | ||
Diameter 60mm | ||
Maximum Speed 100rpm | ||
Standards/Approvals RoHS | ||
Efficiency 98% | ||
- COO (Country of Origin):
- DE
The Schneider Electric Planetary gearbox is designed for precision and reliability in various applications. Engineered with straight teeth and an external diameter of 60 mm, this gearbox ensures optimal compatibility across a wide range of Lexium products, including Lexium ILA, Lexium 32, and Lexium SD3. It offers a reduction ratio of 9:1, delivering a continuous output torque of 44 N.m and a maximum output torque of 70 N.m, making it ideal for demanding operations. With an impressive service life of 30,000 hours at 100 rpm and operating efficiency of up to 98%, this gearbox is built to excel in diverse conditions, ensuring high performance while being lubricated for life.
Rated for ambient temperatures from -25 to 90 °C, ensuring versatility in diverse environments
Noise levels are maintained at 58 dB at 1 m to promote a quieter operation
IP54 degree of protection safeguards against dust and water ingress
Net weight of 1.1 kg keeps installation straightforward without compromising strength
Established maximum radial and axial forces at 340 N and 450 N respectively to withstand rigorous use
Available in multiple packaging units for flexibility in procurement and logistics
Related links
- Schneider Electric Planetary Gearbox 70 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 70 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 61 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 24 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 416 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 368 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 64 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 176 Nm Maximum Torque, 100rpm Maximum Speed
