Schneider Electric Planetary Gearbox, 40:1 Gear Ratio, 64 Nm Maximum Torque, 100rpm Maximum Speed
- RS Stock No.:
- 654-637
- Mfr. Part No.:
- GBY060040K
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,097.60
(exc. VAT)
€1,350.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,097.60 |
*price indicative
- RS Stock No.:
- 654-637
- Mfr. Part No.:
- GBY060040K
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Gearbox | |
| Gear Ratio | 40:1 | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 64Nm | |
| Diameter | 60mm | |
| Maximum Speed | 100rpm | |
| Standards/Approvals | RoHS | |
| Efficiency | 98% | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Gearbox | ||
Gear Ratio 40:1 | ||
Gearbox Type Planetary | ||
Maximum Output Torque 64Nm | ||
Diameter 60mm | ||
Maximum Speed 100rpm | ||
Standards/Approvals RoHS | ||
Efficiency 98% | ||
- COO (Country of Origin):
- DE
The Schneider Electric Angular planetary gearbox is designed for seamless integration and optimal performance in various applications. Featuring a robust straight teeth design and compatibility with multiple Lexium ranges, this gearbox ensures efficient power transmission with a significant reduction ratio of 40:1. Engineered for longevity, it offers a service life of up to 30,000 hours under standard conditions, making it a reliable choice for demanding environments. With a maximum output torque of 64 N.m, it provides excellent handling of heavy loads while maintaining an impressive efficiency rating of 89.0%. Its black anodized aluminium housing guarantees durability and a sleek appearance, suitable for industrial use.
Compatibility with multiple Lexium series for versatile applications
Efficient power transmission with a 40:1 reduction ratio
Designed for longevity with 30,000 hours service life at optimal conditions
Constructed with a robust black anodized aluminium housing for enhanced durability
Meets IP54 rating for reliable operation in various environments
Available in multiple packaging options, suitable for different purchase needs
Related links
- Schneider Electric Planetary Gearbox 64 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 368 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 176 Nm Maximum Torque, 100rpm Maximum Speed
- Festo Planetary Gearbox 64 Nm Maximum Torque, 13000rpm Maximum Speed
- Schneider Electric Planetary Gearbox 61 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 24 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 416 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 70 Nm Maximum Torque, 100rpm Maximum Speed
